Phoenix Contact SMKDSN 1.5/2-5.08 Series 45° Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 189-5893
- Mfr. Part No.:
- 1869211
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 635 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.624 | $8.12 |
| 250 - 995 | $1.614 | $8.07 |
| 1000 + | $1.552 | $7.76 |
*price indicative
- RS Stock No.:
- 189-5893
- Mfr. Part No.:
- 1869211
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMKDSN 1.5/2-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, CSA, cULus Recognised | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMKDSN 1.5/2-5.08 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, CSA, cULus Recognised | ||
Voltage 400V | ||
Phoenix Contact SMKDSN 1.5/2-5.08 Series PCB Terminal Block, 13.5A, Screw Termination - 1869211
This high voltage PCB Terminal Block by Phoenix Contact is designed for applications in automation, electronics, electrical, and mechanical industries. With a current rating of 13.5A and a voltage rating of 630V, the SMKDSN 1.5/2 5.08 Terminal Block offers reliable connectivity and efficient performance.
Features & Benefits
• Suitable for Through hole mounting
• Manufactured with Durable nylon material
• Consists of 2 pins for secure connections
• Pitch of 5.08mm for precise alignment
• Solder termination method for easy installation
• Compact design with a low profile
• Conductor cross sections up to 1.5mm²
• High voltage rating of 630V for enhanced safety
Applications
• Ideal for use in PCB applications requiring high voltage connectivity
• Suitable for automation systems where reliable connections are Crucial
• Used in electrical equipment and control panels for efficient power distribution
Can it handle high voltage applications?
Yes, the Phoenix Contact PCB Terminal Block is rated for a high voltage of 630V, making it suitable for demanding applications.
Will it provide secure connections for critical systems?
The 2-pin design and solder termination method ensure stable and reliable connections, making it Ideal for use in critical systems.
Is it suitable for Compact spaces?
With its low profile and Compact housing dimensions, the Terminal Block is perfect for applications where space is limited.
Approvals
UL (E60425); CSA (LR13631)
- RS Stock No. 1930586
- Mfr. Part No. 1729128
Each (In a Pack of 5)
$1.302
- RS Stock No. 2840564
- Mfr. Part No. 1984646
Each (In a Pack of 100)
$2.846
- RS Stock No. 2840572
- Mfr. Part No. 1984824
Each (In a Pack of 100)
$5.566
- RS Stock No. 2287025
- Mfr. Part No. 1071199
Each (In a Pack of 145)
$2.726











