Molex Mini-Fit Sr Series Straight Through Hole PCB Header, 4 Contact(s), 10 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Subtotal (1 box of 252 units)*

$2,844.32

(exc. GST)

$3,128.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
252 +$11.287$2,844.32

*price indicative

RS Stock No.:
189-1476
Mfr. Part No.:
42819-4223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Sr

Product Type

PCB Header

Pitch

10mm

Current

50A

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

10mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers


The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.

Manufactures Part Number Key:

428xx-x2x2: Tin plated contact area

428xx-x2x3: Gold plated contact area

428xx-x21x: 1.57 mm nominal PCB thickness

428xx-x22x: 2.36 mm nominal PCB thickness

428xx-x23x: 3.18 mm nominal PCB thickness

428xx-x24x: 6.35 mm nominal PCB thickness

Molex Minifit Sr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy