Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 189-1409
- Mfr. Part No.:
- 39-28-1163
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save $52.00
View bulk pricing optionsSubtotal (1 box of 400 units)*
$1,037.60
(exc. GST)
$1,141.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 400 - 400 | $2.594 | $1,037.60 | - |
| 800 - 1200 | $2.529 | $1,011.60 | $52.00 |
| 1600 + | $2.49 | $996.00 | $166.40 |
*price indicative
- RS Stock No.:
- 189-1409
- Mfr. Part No.:
- 39-28-1163
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Jr | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Jr | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||

Molex Mini-Fit Jr Series PCB Header, 9A Current Rating, 4.2mm Pitch - 39-28-1163
This PCB header is designed to ensure power connections in various electronic applications. As part of the Mini-Fit Jr. series, it offers a robust solution for wire-to-board connections while accommodating high current levels. Its vertical orientation and shrouded design enhance protection against accidental disconnections, making it suitable for sectors such as automation and electronics.
Features & Benefits
• Made from Durable polyamide nylon for increased longevity
• Compatible with standard Mini-Fit female terminals for easy integration
• Maximises circuit density with a dual-row configuration
Applications
• Used in power distribution for electronic assemblies
• Integrated within control modules for automation systems
• Applicable in automotive electronics for dependable connections
What are the recommended PCB thickness specifications for installation?
The recommended PCB thickness for optimal performance is 1.60mm.
What is the operating temperature range for this connector?
The operating temperature range is from -40°C to +105°C, suitable for diverse environments.
Is the connector locked in place once inserted?
Yes, it features a lock to the mating part, ensuring stability during operation.
How should I ensure proper mating with compatible terminals?
Use standard Mini-Fit female terminals to achieve a secure connection.
Related links
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
