Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 189-1372
- Mfr. Part No.:
- 43045-0409
- Brand:
- Molex
This image is representative of the product range
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$391.40
(exc. GST)
$430.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 16 November 2026
- Plus 3,200 unit(s) shipping from 20 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $1.957 | $391.40 | - |
| 400 - 1800 | $1.923 | $384.60 | 1% |
| 2000 + | $1.73 | $346.00 | 11% |
*price indicative
- RS Stock No.:
- 189-1372
- Mfr. Part No.:
- 43045-0409
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 4 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EU RoHS, Low-Halogen, REACH SVHC, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 4 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals EU RoHS, Low-Halogen, REACH SVHC, UL E29179 | ||
Voltage 600V | ||
Molex Micro-Fit 3.0 Series PCB Header, 3.0mm Pitch, 4 Contacts - 43045-0409
Features & Benefits
Applications
What is the maximum operating temperature for this connector?
How does the glow wire compatibility affect safety?
What materials are used for the contacts and plating?
What testing does the connector undergo for compliance?
How many mating cycles can be expected before wear occurs?
Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series
Features and Benefits
Product Application Information
Molex Micro-Fit 3.0 Series
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded












