Molex Mini-Fit Sr Series Straight Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-8774
- Mfr. Part No.:
- 42819-2223
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 468 units)*
$3,229.20
(exc. GST)
$3,552.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 936 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 468 - 468 | $6.90 | $3,229.20 |
| 936 - 1404 | $6.728 | $3,148.70 |
| 1872 + | $6.624 | $3,100.03 |
*price indicative
- RS Stock No.:
- 188-8774
- Mfr. Part No.:
- 42819-2223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Sr | |
| Current | 50A | |
| Pitch | 10mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Sr | ||
Current 50A | ||
Pitch 10mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers
The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.
Manufactures Part Number Key:
428xx-x2x2: Tin plated contact area
428xx-x2x3: Gold plated contact area
428xx-x21x: 1.57 mm nominal PCB thickness
428xx-x22x: 2.36 mm nominal PCB thickness
428xx-x23x: 3.18 mm nominal PCB thickness
428xx-x24x: 6.35 mm nominal PCB thickness
Molex Minifit Sr.™ Series
Related links
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10.0 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
