Hirose DF13 Series Straight Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 pack of 7 units)*

$18.82

(exc. GST)

$20.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
7 - 7$2.689$18.82-
14 +$2.621$18.352%

*price indicative

RS Stock No.:
188-6403
Mfr. Part No.:
DF13-10P-1.25V(76)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF13

Current

1A

Pitch

1.25mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy