Hirose DF13 Series Straight Through Hole PCB Header, 7 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-6273
Mfr. Part No.:
DF13-7P-1.25DSA(76)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF13

Current

1A

Pitch

1.25mm

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-35°C

Row Pitch

1.25mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy