Hirose DF11 Series Straight Surface PCB Header, 28 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$10.37

(exc. GST)

$11.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 123$3.457$10.37-
126 - 246$3.37$10.112%
249 +$3.317$9.954%

*price indicative

RS Stock No.:
187-4333
Mfr. Part No.:
DF11Z-28DP-2V(27)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF11

Pitch

2mm

Current

2A

Number of Contacts

28

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-30°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
Space-saving on Board Realized

Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.

Broad Variation

The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.

Applicable Wire Covers Wide Range

According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.

The ID Type Connector Achieves Connection Work.

Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.

Applications

Business equipments such as copy machine, printer and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy