Hirose DF11 Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 187-4201
- Mfr. Part No.:
- DF11E-6DP-2DSA
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 14 units)*
$11.65
(exc. GST)
$12.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 14 - 14 | $0.832 | $11.65 |
| 28 - 42 | $0.811 | $11.35 |
| 56 + | $0.798 | $11.17 |
*price indicative
- RS Stock No.:
- 187-4201
- Mfr. Part No.:
- DF11E-6DP-2DSA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF11 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF11 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Related links
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
