Molex Micro-Lock PLUS Series Straight Surface Mount PCB Header, 40 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 186-5063
- Mfr. Part No.:
- 505433-4071
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-5063
- Mfr. Part No.:
- 505433-4071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock PLUS | |
| Pitch | 1.25mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 505433 | |
| Current Rating | 1.5A | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock PLUS | ||
Pitch 1.25mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 505433 | ||
Current Rating 1.5A | ||
Voltage Rating 50.0 V | ||
RoHS Status: Exempt
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.
Smallest 1.25mm-pitch connector with positive lock
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
Related links
- Molex Micro-Lock PLUS Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock PLUS Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- Molex Micro-Lock Plus Series Horizontal Surface PCB Header 1.25 mm Pitch Shrouded
