Molex SL Series Right Angle Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 76 more to save 2%

View bulk pricing options

Subtotal (1 tube of 38 units)*

$143.34

(exc. GST)

$157.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 38$3.772$143.34-
76 - 114$3.677$139.732%
152 +$3.621$137.604%

*price indicative

RS Stock No.:
186-5021
Distrelec Article No.:
304-57-052
Mfr. Part No.:
171977-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

RoHS Status: Exempt

2.54mm Pitch SL Header, Single Row, Right-Angle, LCP, Shrouded, Surface Mount, with Pegs, Matte Tin (Sn) Plating, 4 Circuits, Tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy