Hirose DF3 Series Straight Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-0466
- Mfr. Part No.:
- DF3-3P-2DSA(01)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.12
(exc. GST)
$13.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.606 | $12.12 | - |
| 40 - 40 | $0.591 | $11.82 | $0.60 |
| 60 + | $0.581 | $11.62 | $1.50 |
*price indicative
- RS Stock No.:
- 185-0466
- Mfr. Part No.:
- DF3-3P-2DSA(01)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF3 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF3 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- JP
2 mm Pitch Connector for Discrete Wire Connection
Correspond to Board Design in Wide Variation
Crimp Socket
Receptacle
Pin Header
In-line Plug
Related links
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF51 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
