JST BNI Series Vertical Through Hole PCB Header, 10 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 184-8086
- Mfr. Part No.:
- B10B-BNISK-A-1W
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 110 units)*
$124.85
(exc. GST)
$137.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 110 - 110 | $1.135 | $124.85 |
| 220 - 330 | $1.107 | $121.77 |
| 440 + | $1.09 | $119.90 |
*price indicative
- RS Stock No.:
- 184-8086
- Mfr. Part No.:
- B10B-BNISK-A-1W
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | BNI | |
| Product Type | PCB Header | |
| Pitch | 3.3mm | |
| Current | 4A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 3.3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series BNI | ||
Product Type PCB Header | ||
Pitch 3.3mm | ||
Current 4A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 3.3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- JP
This 3.3mm pitch connector features a tall and fully shrouded header, Ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Related links
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST BNI Series Vertical Through Hole PCB Header 3.3 mm Pitch Shrouded
- JST PUD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST PA Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
