Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.03

(exc. GST)

$7.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 235$1.406$7.03-
240 - 470$1.374$6.872%
475 +$1.358$6.793%

*price indicative

RS Stock No.:
181-9905
Mfr. Part No.:
10127720-101LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Minitek

Current

200.0

Pitch

3mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
Solutions for Wire-to-Board and Wire-to-Wire applications

Low insertion force for installation of crimped terminal makes it easy to use

Polarized mating geometry prevents mismatching

Fully isolated terminals prevents terminals from damage

Blind mating interface (BMI) option in vertical, through hole type for dual row. 8, 12 and 14 positions available

Low insertion force for installation of crimped terminal

Fully isolated terminals

Positive locking on housing with low thumb latch operation

Fully polarized housings

Scoop-proof housings

High retention force in housing

Lead-free

Easy to use

Prevents terminals from potential damage during operation

Ensures secured mating retention

Prevents accidental mismating

Ensures terminals and header pins are not damaged for angled mating

Well secured terminals in housing

Allows ± 2.54 mm gatherability for blind mating

Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 10 positions, non Glow Wire Compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy