Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 8 Contact(s), 2.5mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-9848
Mfr. Part No.:
10146581-080BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

2.5mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Straight

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

6.5A

Series Number

10146581

Tail Pin Length

3.2mm

Voltage Rating

250

COO (Country of Origin):
CN
2.5 mm small pitch design for wire-to-board application
69% PCB space savings with high power
High current rating up to 6.5A per contact
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Solution for vertical through hole, right angle through hole, right angle SMT (both dual and single row)
High current alloy material used for contact
Small pitch for wire-to-board application
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Post-plated terminal
option
Halogen-free resin material
Rated up to 6.5A per contact
69% PCB space savings
Prevents terminals from potential damage during operation
Ensures secure mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in the housing
Prevents environmental corrosion such as salt spray and gas corrosion

Minitek® Pwr 2.5, Wire To Board, Dual Row Vertical T/H Header, 8 Positions, Tin Plating, Glow Wire Compatible, Halogen Free, Black.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy