Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row,
- RS Stock No.:
- 181-9763
- Mfr. Part No.:
- 10127819-02211LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4,120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.41 | $4.10 |
*price indicative
- RS Stock No.:
- 181-9763
- Mfr. Part No.:
- 10127819-02211LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Minitek® Pwr4.2 header, Dual row, Right-Angle Through hole, Tin plating, Natural Colour, 2 positions, Non Glow Wire compatible
Related links
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions 4.2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 4.2 mm Pitch 2 Row Straight
