Samtec BBL Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-5035
- Mfr. Part No.:
- BBL-105-G-E
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.47
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.14
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.828 | $19.14 | - |
| 15 - 20 | $3.73 | $18.65 | $1.47 |
| 25 + | $3.672 | $18.36 | $3.90 |
*price indicative
- RS Stock No.:
- 180-5035
- Mfr. Part No.:
- BBL-105-G-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBL | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBL | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.74mm | ||
- COO (Country of Origin):
- MY
Low-profile design achieves (3.89 mm) .153" board spacings when mated with SL Series.
Approach the reliability of a permanent connection with the flexibility of a separable connection.
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
