Samtec QTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$20.12

(exc. GST)

$22.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$20.12-
9 - 17$19.672%
18 +$19.353%

*price indicative

RS Stock No.:
180-4990
Mfr. Part No.:
QTH-060-05-F-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QTH

Product Type

PCB Header

Current

2A

Pitch

500μm

Number of Contacts

120

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

500μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

175V

0.50 mm (.0197") pitch

Up to 300 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy