Samtec MPT Series Straight Surface PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 180-4988
- Mfr. Part No.:
- MPT-08-6.30-03-L-V
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$9.59
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $9.59 | - |
| 12 - 22 | $9.43 | 1% |
| 23 + | $9.27 | 3% |
*price indicative
- RS Stock No.:
- 180-4988
- Mfr. Part No.:
- MPT-08-6.30-03-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MPT | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 18.5A | |
| Number of Contacts | 8 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 812V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MPT | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 18.5A | ||
Number of Contacts 8 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 812V | ||
5.00 mm (.1969") pitch
High-power dual blade contact
2 to 8 power positions
Current rating to 24.7A
Related links
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Surface PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Vertical PCB Header 5 mm Pitch Shrouded
