Samtec FTSH Series Right Angle Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$5.20
12 - 22$5.06
23 +$5.00

*price indicative

RS Stock No.:
180-4981
Mfr. Part No.:
FTSH-110-01-L-D-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

100μm

Mating Pin Length

3.05mm

Standards/Approvals

No

Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Hot Pluggable version available (HPT Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy