Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-4909
- Mfr. Part No.:
- FTSH-110-01-F-DH
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.08
(exc. GST)
$4.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $4.08 | - |
| 12 - 22 | $3.97 | 2% |
| 23 + | $3.92 | 3% |
*price indicative
- RS Stock No.:
- 180-4909
- Mfr. Part No.:
- FTSH-110-01-F-DH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTSH | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 100μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTSH | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 100μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Micro header with various post heights
Available in surface mount and through-hole tails
End shroud option available
Cost saving flash gold plating available
Vertical and horizontal row configurations
Extended Life Product™ (E.L.P.™)
Hot Pluggable version available (HPT Series)
Related links
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
