Samtec T2M Series Straight Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.17

(exc. GST)

$11.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$10.17-
4 - 7$9.932%
8 +$9.764%

*price indicative

RS Stock No.:
180-4008
Mfr. Part No.:
T2M-110-01-L-D-TH-DS
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T2M

Pitch

2mm

Current

3.8A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

350V

Pitch: 2.00 mm (.0787")

Contact System: 0.50 mm (.020") square post

Orientation: Vertical, right-angle

Termination: Through-hole, surface mount

Application: Mating with rugged Tiger Eye™ contact sockets

Special Features: Screw down and weld tab features available for the most rugged requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy