Samtec SFMH Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • Plus 12 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$17.84
5 - 9$17.40
10 +$17.14

*price indicative

RS Stock No.:
180-3990
Mfr. Part No.:
SFMH-120-02-L-D-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Current

2.6A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SFMH

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

Mates with FSH terminal strip

Surface mount horizontal tails

Weld tab and locking clip options

Related links