Samtec TMM Series Straight Through Hole Pin Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.074$10.74
250 - 490$1.046$10.46
500 +$1.032$10.32

*price indicative

RS Stock No.:
180-3277
Mfr. Part No.:
TMM-104-01-L-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMM

Current

3A

Pitch

2mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.2mm

Standards/Approvals

No

Voltage

281V

Application: Large variety of low profile pin counts, terminal lengths and options

Contact System: .020" (0.50 mm) square post

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy