Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.30

(exc. GST)

$16.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$3.06$15.30-
200 - 390$2.984$14.922%
395 +$2.932$14.664%

*price indicative

Packaging Options:
RS Stock No.:
180-1965
Mfr. Part No.:
TSW-108-08-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Current

4.3A

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

5.08mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

550V

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: large variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy