Samtec TSW Series Straight Through Hole Pin Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.79

(exc. GST)

$10.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 170$1.958$9.79
175 - 345$1.908$9.54
350 +$1.876$9.38

*price indicative

Packaging Options:
RS Stock No.:
180-1934
Mfr. Part No.:
TSW-109-07-F-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSW

Pitch

2.54mm

Current

4.3A

Number of Contacts

18

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.54mm

Standards/Approvals

No

Mating Pin Length

5.84mm

Voltage

550V

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: large variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy