Samtec T1M Series Straight Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.71

(exc. GST)

$10.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 235$1.942$9.71-
240 - 470$1.894$9.472%
475 +$1.866$9.333%

*price indicative

Packaging Options:
RS Stock No.:
180-1894
Mfr. Part No.:
T1M-10-F-SH-L-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Product Type

PCB Header

Current

3A

Pitch

1mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

353V

1.00 mm (.0394") pitch

Vertical and horizontal surface mount

2, 3, 5, 7, 10, 15 and 20 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy