Samtec TMM Series Right Angle Through Hole Pin Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 180-0497
- Mfr. Part No.:
- TMM-104-01-T-S-RA
- Brand:
- Samtec
This image is representative of the product range
Add 250 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.61
(exc. GST)
$7.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.661 | $6.61 | - |
| 250 - 490 | $0.645 | $6.45 | $4.00 |
| 500 + | $0.637 | $6.37 | $12.00 |
*price indicative
- RS Stock No.:
- 180-0497
- Mfr. Part No.:
- TMM-104-01-T-S-RA
- Brand:
- Samtec
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TMM | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TMM | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 281V | ||
Related links
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
