Samtec TLW Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.074$10.74-
250 - 490$1.047$10.472%
500 +$1.034$10.343%

*price indicative

RS Stock No.:
180-0487
Mfr. Part No.:
TLW-102-05-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TLW

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

1.52mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

2.67mm

Standards/Approvals

No

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Termination: Through-hole

Application: Variety of post heights allows choice of Samtec sockets to meet stack height and performance needs

Contact System: .025" (0.635 mm) square post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy