Samtec BBL Series Straight Through Hole Pin Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 180-0484
- Mfr. Part No.:
- BBL-103-T-E
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 180-0484
- Mfr. Part No.:
- BBL-103-T-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBL | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBL | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 2.74mm | ||
Low-profile design achieves (3.89 mm) .153" board spacings when mated with SL Series.
Approach the reliability of a permanent connection with the flexibility of a separable connection.
Approach the reliability of a permanent connection with the flexibility of a separable connection.
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
