Samtec TSW Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $3.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.731$7.31-
250 - 490$0.716$7.16$3.75
500 +$0.702$7.02$14.50

*price indicative

RS Stock No.:
180-0476
Mfr. Part No.:
TSW-106-08-F-S-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSW

Current

4.3A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

1.52mm

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

400V, 450V, 500V, 550V

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy