Samtec IPBT Series Straight Through Hole PCB Header, 2 Contact(s), 4.19 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 285 more to save 10%

View bulk pricing options

Subtotal (1 tube of 57 units)*

$51.07

(exc. GST)

$56.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
57 - 228$0.896$51.07-
285 +$0.806$45.9410%

*price indicative

RS Stock No.:
179-8709
Mfr. Part No.:
IPBT-102-H1-T-S-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPBT

Product Type

PCB Header

Pitch

4.19mm

Current

8.4A

Housing Material

LCP

Number of Contacts

2

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

4.19mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

565V

COO (Country of Origin):
US
.165" (4.19 mm) pitch

Individually shrouded contacts

Single or double row

Optional polarized guide post holes

Vertical through-hole and surface mount, right-angle through-hole

Elevated stack height options

Current rating to 5.3 A @ 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy