Molex SlimStack Series Straight Surface PCB Header, 160 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-1632
- Mfr. Part No.:
- 53647-1674
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 188 more to save $62.04
View bulk pricing optionsSubtotal (1 unit)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 187 | $13.99 | - |
| 188 - 374 | $13.66 | $62.04 |
| 375 + | $13.46 | $198.75 |
*price indicative
- RS Stock No.:
- 179-1632
- Mfr. Part No.:
- 53647-1674
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SlimStack | |
| Pitch | 640μm | |
| Current | 500mA | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass, Phosphor Bronze, Stainless Steel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 640μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SlimStack | ||
Pitch 640μm | ||
Current 500mA | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass, Phosphor Bronze, Stainless Steel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 640μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
0.635mm Pitch SlimStack Header, Surface Mount, Dual Row, Vertical Stacking, 8.00 and 14.00mm Stacking Heights, 160 Circuits, with Embossed Tape with Cover Packaging
- RS Stock No. 8216042
- Mfr. Part No. 55091-1074
Each
$9.74
- RS Stock No. 1791534
- Mfr. Part No. 53627-0274
Each (In a Pack of 5)
$5.082
- RS Stock No. 7978828
- Mfr. Part No. 53307-1071
Each (In a Pack of 5)
$1.776
- RS Stock No. 1791534P
- Mfr. Part No. 53627-0274
Each (Supplied on a Reel)
$5.202
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded











