Panasonic S35 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.35mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-0920
- Mfr. Part No.:
- AXG240144
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-0920
- Mfr. Part No.:
- AXG240144
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | S35 | |
| Pitch | 0.35mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 5.0A | |
| Voltage Rating | 60.0 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series S35 | ||
Pitch 0.35mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 5.0A | ||
Voltage Rating 60.0 V | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
