Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$61.09

(exc. GST)

$67.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 140$12.218$61.09
145 - 285$11.91$59.55
290 +$11.722$58.61

*price indicative

RS Stock No.:
179-0773
Mfr. Part No.:
43045-2428
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Pitch

3mm

Current

8.5A

Housing Material

Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.18mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black

Related links