Molex Sabre Series Straight Through Hole PCB Header, 2 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.36

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.472$7.36-
125 - 245$1.434$7.172%
250 +$1.418$7.093%

*price indicative

RS Stock No.:
179-0711
Mfr. Part No.:
43160-0102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Sabre

Current

18A

Pitch

7.5mm

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

7.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.81mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

600V

Sabre Vertical Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy