Panasonic A4S Series Straight Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0077
- Mfr. Part No.:
- AXE630124
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0077
- Mfr. Part No.:
- AXE630124
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | A4S | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 30 | |
| Pitch | 400 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Copper Alloy | |
| Current | 5.0 | |
| Termination Type | Solder | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series A4S | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 30 | ||
Pitch 400 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Copper Alloy | ||
Current 5.0 | ||
Termination Type Solder | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
- RS Stock No. 6027708
- Mfr. Part No. B07B-XASK-1 (LF)(SN)
Each (In a Pack of 10)
$0.641
- RS Stock No. 6028278
- Mfr. Part No. S07B-XASK-1 (LF)(SN)
Each (In a Pack of 10)
$0.979
- RS Stock No. 2948443
- Mfr. Part No. 1524260000
Each (In a Pack of 5)
$0.652
- RS Stock No. 2369908
- Mfr. Part No. 10146153-2600RLF
Each
$5.11
Related links
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded












