Molex Mega-Fit Series Right Angle Through Hole PCB Header, 10 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 2240 more to save 2%

View bulk pricing options

Subtotal (1 tray of 1120 units)*

$5,014.24

(exc. GST)

$5,516.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
1120 - 1120$4.477$5,014.24-
2240 - 3360$4.365$4,888.802%
4480 +$4.298$4,813.763%

*price indicative

RS Stock No.:
179-0017
Distrelec Article No.:
304-62-741
Mfr. Part No.:
76825-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mega-Fit

Product Type

PCB Header

Current

23A

Pitch

5.7mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.7mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN
Mega-Fit Right-Angle Header, 10 Circuits, Tin (Sn) Plating, Tray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy