Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 178-9900
- Distrelec Article No.:
- 304-56-341
- Mfr. Part No.:
- 44764-2401
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-9900
- Distrelec Article No.:
- 304-56-341
- Mfr. Part No.:
- 44764-2401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit BMI | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.95mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit BMI | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.95mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54μm Tin (Sn), 24 Circuits
Related links
- Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit BMI Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
