Molex MLX Series Straight Through Hole PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9786
- Distrelec Article No.:
- 304-56-906
- Mfr. Part No.:
- 10-84-4020
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 3672 more to save $44.06
View bulk pricing optionsSubtotal (1 bag of 1836 units)*
$853.74
(exc. GST)
$940.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1836 - 1836 | $0.465 | $853.74 | - |
| 3672 - 5508 | $0.453 | $831.71 | $44.06 |
| 7344 + | $0.446 | $818.86 | $139.54 |
*price indicative
- RS Stock No.:
- 178-9786
- Distrelec Article No.:
- 304-56-906
- Mfr. Part No.:
- 10-84-4020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MLX | |
| Pitch | 6.35mm | |
| Current | 13.5A, 20A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 6.35mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.27mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MLX | ||
Pitch 6.35mm | ||
Current 13.5A, 20A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 6.35mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.27mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White
Related links
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
