Molex SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9758
- Mfr. Part No.:
- 70555-0001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 122 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$109.56
(exc. GST)
$120.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $1.796 | $109.56 | - |
| 122 - 183 | $1.751 | $106.81 | 2% |
| 244 + | $1.724 | $105.16 | 4% |
*price indicative
- RS Stock No.:
- 178-9758
- Mfr. Part No.:
- 70555-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
Molex PCB Header
The Molex PCB SL series through-hole mount right-angle PCB header has 2 contacts. It has a voltage rating of 250V and a current rating of 3A. The header has tin-plated brass and phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
• High reliability
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Pitch size is 2.54mm
• Press-fit plastic peg
• Shrouded header
• Single row
• Termination method is solder
- RS Stock No. 1790643
- Mfr. Part No. 70555-0001
Each (In a Pack of 10)
$2.438
- RS Stock No. 6792516
- Mfr. Part No. 70553-0001
Each (In a Pack of 10)
$1.242
- RS Stock No. 6792516P
- Mfr. Part No. 70553-0001
Each (Supplied in a Tube)
$1.242
- RS Stock No. 6700860
- Mfr. Part No. 70553-0036
Each (In a Pack of 5)
$1.616
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded











