Phoenix Contact GMKDS 1.5/3-7.62 Series Straight PCB Terminal Block, 3 Contact(s), 7.62 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$31.98

(exc. GST)

$35.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
  • Plus 210 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$6.396$31.98-
65 - 120$6.232$31.162%
125 +$6.14$30.704%

*price indicative

RS Stock No.:
176-1534
Mfr. Part No.:
1717732
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMKDS 1.5/3-7.62

Product Type

PCB Terminal Block

Current

17.5A

Pitch

7.62mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, nom. voltage: 630 V, pitch: 7.62 mm, number of positions: 3, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy