Phoenix Contact FRONT 2.5-H/SA 5 Series Straight Wave Soldering Mount PCB Terminal Block, 1 Contact(s), 5 mm Pitch, 1

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-1208
Mfr. Part No.:
1700008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

FRONT 2.5-H/SA 5

Pitch

5mm

Current

24A

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

No

Voltage

400V

PCB Terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5 mm, number of positions: 1, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy