JAE PS Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.56
25 - 49$9.29
50 - 99$9.01
100 - 249$8.83
250 +$8.65

*price indicative

RS Stock No.:
175-6507
Mfr. Part No.:
PS-26PE-D4T1-B1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

PS

Pitch

2.54mm

Current

3A

Number of Contacts

26

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Tail Pin Length

6mm

Mating Pin Length

2.8mm

Standards/Approvals

No

COO (Country of Origin):
JP
Single-line and double-line connectors available with 2.54mm pitch crimp type

Supporting vertical and horizontal mounting

Right angle and straight pin headers are available, enabling vertical or horizontal board wiring

Crimp type for easy connection on wire side

Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing

Highly reliable socket contact

Equipped with crimp connection device

In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection

In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available

Pin header also supports board-to-board mounting

Pin header is also used for board-to-board mounting in combination with dip type socket receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy