JST PH Series Straight Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5608
- Mfr. Part No.:
- B11B-PH-KL (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.32
(exc. GST)
$9.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 550 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.832 | $8.32 | - |
| 50 - 90 | $0.812 | $8.12 | 2% |
| 100 - 240 | $0.792 | $7.92 | 4% |
| 250 - 490 | $0.772 | $7.72 | 7% |
| 500 + | $0.754 | $7.54 | 9% |
*price indicative
- RS Stock No.:
- 175-5608
- Mfr. Part No.:
- B11B-PH-KL (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- MY
This is a Thin, Low-Profile 2.0mm Pitch Connector 8.0mm in Height After Mounting and 4.5mm in Width. It is Designed to Meet The Demand for High-Density Connection of internal Wire to Printed Circuit Broads. It is Compact, Highly Reliable and Low in Cost.
The dimple at the center of the contact ensures positive contact and low contact resistance at all times.
The contact has a long wire strip holding length of 2.6 +/-0.4mm.
Fully shrouded header
The same shrouded header can be used for the KR/KRD/CR insulation displacement connectors.
Related links
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
