JST PH Series Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5590
- Mfr. Part No.:
- S2B-PH-KL (LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.65
(exc. GST)
$1.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 590 unit(s) shipping from 16 November 2026
- Plus 470 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.165 | $1.65 |
| 50 - 90 | $0.161 | $1.61 |
| 100 - 240 | $0.156 | $1.56 |
| 250 - 490 | $0.152 | $1.52 |
| 500 + | $0.147 | $1.47 |
*price indicative
- RS Stock No.:
- 175-5590
- Mfr. Part No.:
- S2B-PH-KL (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PH | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PH | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- MY
The JST S2B-PH-KL (LF)(SN) is a PH series, 2 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
