JST XH Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$112.00

(exc. GST)

$123.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$0.224$112.00-
1000 - 1500$0.219$109.502%
2000 +$0.215$107.504%

*price indicative

RS Stock No.:
175-5317
Mfr. Part No.:
B5B-XH-AM (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XH

Current

3A

Pitch

2.5mm

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Copper, Tin

Contact Material

Brass

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
CN
The JST B5B-XH-AM (LF) (SN) is a XH series, 5 way, single row, 2. 5 mm pitch, TOP entry type through hole shrouded header with a boss.

Original folded beam contact

Box-shaped shrouded header

Header with a Boss

Interchangeability

Conforming to the HA Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy