Phoenix Contact TDPT 2.5/ 3-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 5.08 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$82.85

(exc. GST)

$91.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50$1.657$82.85
100 - 150$1.616$80.80
200 +$1.592$79.60

*price indicative

RS Stock No.:
175-3824
Mfr. Part No.:
1017504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

TDPT 2.5/ 3-SP-5.08

Product Type

PCB Terminal Block

Current

32A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

WEEE/RoHS-compliant

Voltage

400V

COO (Country of Origin):
CN
PCB Terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 3, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green

Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Intuitive use through colour coded actuation lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy