Hirose ER8 Series Straight Surface PCB Header, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 175-0110
- Mfr. Part No.:
- ER8-60P-0.8SV-2H
- Brand:
- Hirose
This image is representative of the product range
Add 700 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$2,510.55
(exc. GST)
$2,761.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 350 | $7.173 | $2,510.55 | - |
| 700 - 1050 | $6.993 | $2,447.55 | 2% |
| 1400 + | $6.886 | $2,410.10 | 4% |
*price indicative
- RS Stock No.:
- 175-0110
- Mfr. Part No.:
- ER8-60P-0.8SV-2H
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | ER8 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Polyamide | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.07mm | |
| Mating Pin Length | 3.29mm | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series ER8 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Polyamide | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 1.07mm | ||
Mating Pin Length 3.29mm | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
Related links
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
