Phoenix Contact SPTAF 1/ 5-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 174-4604
- Mfr. Part No.:
- 1861962
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.24
(exc. GST)
$14.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.648 | $13.24 | - |
| 25 - 45 | $2.578 | $12.89 | $1.75 |
| 50 + | $2.538 | $12.69 | $5.50 |
*price indicative
- RS Stock No.:
- 174-4604
- Mfr. Part No.:
- 1861962
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 5-3.5-IL | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 5-3.5-IL | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 5, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
